RS PRO LED Driver, 24V Output, 250W Output, 0 → 10.4A Output, Constant Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
24V
Maximum Output Power
250W
Output Current
0 → 10.4A
Input Voltage
200 → 277 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
24 V dc @ 0 → 10.4 A
Voltage Rating
200 → 277V ac
Configuration
Enclosed
Primary Type
AC, DC
Country of Origin
China
AED 712.79
AED 712.79 Each (ex VAT)
AED 748.43
AED 748.43 Each (inc. VAT)
1
AED 712.79
AED 712.79 Each (ex VAT)
AED 748.43
AED 748.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | AED 712.79 |
2 - 4 | AED 673.52 |
5 - 9 | AED 641.44 |
10+ | AED 611.99 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V
Maximum Output Power
250W
Output Current
0 → 10.4A
Input Voltage
200 → 277 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
24 V dc @ 0 → 10.4 A
Voltage Rating
200 → 277V ac
Configuration
Enclosed
Primary Type
AC, DC
Country of Origin
China