RS PRO LED Driver, 30 → 52V Output, 60W Output, 950mA Output, Constant Current Dimmable
RS Stock No.: 231-8116Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOutput Voltage
30 → 52V
Maximum Output Power
60W
Output Current
950mA
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Country of Origin
China
Stock information temporarily unavailable.
AED 341.78
AED 341.78 Each (ex VAT)
AED 358.87
AED 358.87 Each (inc. VAT)
RS PRO LED Driver, 30 → 52V Output, 60W Output, 950mA Output, Constant Current Dimmable
1
AED 341.78
AED 341.78 Each (ex VAT)
AED 358.87
AED 358.87 Each (inc. VAT)
RS PRO LED Driver, 30 → 52V Output, 60W Output, 950mA Output, Constant Current Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Voltage
30 → 52V
Maximum Output Power
60W
Output Current
950mA
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Country of Origin
China