RS PRO LED Driver, 30 → 52V Output, 60W Output, 950mA Output, Constant Current Dimmable

RS Stock No.: 238-0603Brand: RS PRO
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

RS Pro

Output Voltage

30 → 52V

Maximum Output Power

60W

Output Current

950mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

China

Stock information temporarily unavailable.

AED 651.94

AED 651.94 Each (ex VAT)

AED 684.54

AED 684.54 Each (inc. VAT)

RS PRO LED Driver, 30 → 52V Output, 60W Output, 950mA Output, Constant Current Dimmable

AED 651.94

AED 651.94 Each (ex VAT)

AED 684.54

AED 684.54 Each (inc. VAT)

RS PRO LED Driver, 30 → 52V Output, 60W Output, 950mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Voltage

30 → 52V

Maximum Output Power

60W

Output Current

950mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

China