RS PRO LED Driver, 42.5 → 85.5V Output, 30W Output, 350mA Output, Constant Current Dimmable

Technical Document
Specifications
Brand
RS ProOutput Voltage
42.5 → 85.5V
Maximum Output Power
30W
Output Current
350mA
Dimmable
Yes
Input Voltage
90 → 305 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
42.5 → 85.5 V dc @ 350 mA
Voltage Rating
90 → 305V ac
Configuration
Enclosed
Primary Type
AC, DC
Country of Origin
China
AED 246.07
AED 246.07 Each (ex VAT)
AED 258.37
AED 258.37 Each (inc. VAT)
1
AED 246.07
AED 246.07 Each (ex VAT)
AED 258.37
AED 258.37 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 246.07 |
| 5 - 9 | AED 232.10 |
| 10 - 24 | AED 218.30 |
| 25+ | AED 205.85 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
42.5 → 85.5V
Maximum Output Power
30W
Output Current
350mA
Dimmable
Yes
Input Voltage
90 → 305 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
42.5 → 85.5 V dc @ 350 mA
Voltage Rating
90 → 305V ac
Configuration
Enclosed
Primary Type
AC, DC
Country of Origin
China