Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Emergency Lighting, 3W

RS Stock No.: 145-5911Brand: RS PRO
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

RS Pro

Length

355mm

Width

119mm

Depth

90mm

Wattage

3W

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Lamp Type

LED

IP Rating

IP65

Life Hours

25000h

Colour Temperature

6000K

Luminosity

120lm

Colour Reference

Yellow

Lamp Supplied

Yes

Voltage Rating

110 V

Country of Origin

China

Stock information temporarily unavailable.

AED 249.85

AED 249.85 Each (ex VAT)

AED 262.34

AED 262.34 Each (inc. VAT)

RS PRO LED Emergency Lighting, 3W

AED 249.85

AED 249.85 Each (ex VAT)

AED 262.34

AED 262.34 Each (inc. VAT)

RS PRO LED Emergency Lighting, 3W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

355mm

Width

119mm

Depth

90mm

Wattage

3W

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Lamp Type

LED

IP Rating

IP65

Life Hours

25000h

Colour Temperature

6000K

Luminosity

120lm

Colour Reference

Yellow

Lamp Supplied

Yes

Voltage Rating

110 V

Country of Origin

China