RS PRO LED Emergency Lighting, Batten, 40W, Maintained

RS Stock No.: 210-5496Brand: RS PRO
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained

Length

1200mm

Width

96mm

Depth

83mm

Lamp Type

LED

Wattage

40W

IP Rating

IP65

Fitting Type

Batten

Light Style

Linear Fixed

Luminosity

4800lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

240 V

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Country of Origin

China

You may be interested in

AED 891.87

AED 891.87 Each (ex VAT)

AED 936.46

AED 936.46 Each (inc. VAT)

RS PRO LED Emergency Lighting, Batten, 40W, Maintained

AED 891.87

AED 891.87 Each (ex VAT)

AED 936.46

AED 936.46 Each (inc. VAT)

RS PRO LED Emergency Lighting, Batten, 40W, Maintained

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained

Length

1200mm

Width

96mm

Depth

83mm

Lamp Type

LED

Wattage

40W

IP Rating

IP65

Fitting Type

Batten

Light Style

Linear Fixed

Luminosity

4800lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

240 V

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Country of Origin

China

You may be interested in