Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Emergency Lighting, Batten, 40W, Maintained

RS Stock No.: 210-5500Brand: RS PRO
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained

Length

1500mm

Width

96mm

Depth

83mm

Lamp Type

LED

Wattage

40W

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

IP Rating

IP65

Fitting Type

Batten

Light Style

Linear Fixed

Luminosity

4800lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

240 V

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 963.65

AED 963.65 Each (ex VAT)

AED 1,011.83

AED 1,011.83 Each (inc. VAT)

RS PRO LED Emergency Lighting, Batten, 40W, Maintained

AED 963.65

AED 963.65 Each (ex VAT)

AED 1,011.83

AED 1,011.83 Each (inc. VAT)

RS PRO LED Emergency Lighting, Batten, 40W, Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained

Length

1500mm

Width

96mm

Depth

83mm

Lamp Type

LED

Wattage

40W

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

IP Rating

IP65

Fitting Type

Batten

Light Style

Linear Fixed

Luminosity

4800lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

240 V

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Country of Origin

China

You may be interested in