Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Emergency Lighting, Bulkhead, 14 x 0.125 W, Maintained, Non Maintained

RS Stock No.: 146-8982Brand: RS PRO
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained, Non Maintained

Length

265 mm

Width

210 mm

Depth

45 mm

Lamp Type

LED

Wattage

14 x 0.125 W

IP Rating

IP20

Fitting Type

Bulkhead

Lamp Supplied

Yes

Series

PrimEVo

Duration

3h

Voltage Rating

220 → 240 V ac

Country of Origin

China

Stock information temporarily unavailable.

AED 439.71

AED 439.71 Each (ex VAT)

AED 461.70

AED 461.70 Each (inc. VAT)

RS PRO LED Emergency Lighting, Bulkhead, 14 x 0.125 W, Maintained, Non Maintained

AED 439.71

AED 439.71 Each (ex VAT)

AED 461.70

AED 461.70 Each (inc. VAT)

RS PRO LED Emergency Lighting, Bulkhead, 14 x 0.125 W, Maintained, Non Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained, Non Maintained

Length

265 mm

Width

210 mm

Depth

45 mm

Lamp Type

LED

Wattage

14 x 0.125 W

IP Rating

IP20

Fitting Type

Bulkhead

Lamp Supplied

Yes

Series

PrimEVo

Duration

3h

Voltage Rating

220 → 240 V ac

Country of Origin

China