Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Emergency Lighting, Bulkhead, 2 x 0.5 W, Maintained, Non Maintained

RS Stock No.: 146-8981Brand: RS PRO
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained, Non Maintained

Length

240 mm

Width

115 mm

Depth

240 mm

Lamp Type

LED

Wattage

2 x 0.5 W

UK Energy Efficiency Rating

A

Fitting Type

Bulkhead

IP Rating

IP65

Luminosity

110 lm

Lamp Supplied

Yes

Series

PrimEVo

Duration

3h

Voltage Rating

240 V

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 198.76

AED 198.76 Each (ex VAT)

AED 208.70

AED 208.70 Each (inc. VAT)

RS PRO LED Emergency Lighting, Bulkhead, 2 x 0.5 W, Maintained, Non Maintained

AED 198.76

AED 198.76 Each (ex VAT)

AED 208.70

AED 208.70 Each (inc. VAT)

RS PRO LED Emergency Lighting, Bulkhead, 2 x 0.5 W, Maintained, Non Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained, Non Maintained

Length

240 mm

Width

115 mm

Depth

240 mm

Lamp Type

LED

Wattage

2 x 0.5 W

UK Energy Efficiency Rating

A

Fitting Type

Bulkhead

IP Rating

IP65

Luminosity

110 lm

Lamp Supplied

Yes

Series

PrimEVo

Duration

3h

Voltage Rating

240 V

Country of Origin

Hungary