Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Emergency Lighting, Recessed, 3W, Non Maintained

RS Stock No.: 918-9988Brand: RS PRODistrelec Article No.: 30395564
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

RS Pro

Maintained

Non Maintained

Width

42mm

Lamp Type

LED

Wattage

3W

IP Rating

IP20

Fitting Type

Recessed

Luminosity

103lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V

Country of Origin

China

Product details

RS PRO LED 3W Emergency Mini Spot Light

RS PRO LED 3W emergency mini spot light features a non-maintained emergency backup providing 3 hours of illumination in the case of a power failure. The spot light is small, and the recessed installation design means this emergency light is ideal for corridors.
In the event of an emergency, our RS PRO range of emergency lighting which also includes LED, twin-spots and bulkheads mean that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits

  • Mini spot light with separate driver and battery pack

  • LED technology – offers increased energy and cost savings

  • 1 x 3W LED – 103lm

  • Polycarbonate body with aluminium bezel

  • Choice of 2 bezels (white or silver)

  • 35mm cut out

  • Ni-Cd batteries

  • Non-maintained operation only

  • Recessed ceiling mounted

  • Green indicator light for power/charge

  • 3 hours emergency duration

  • IP20

  • 230V

FAQs

What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.

Why is Emergency Lighting so important?
It is essential that all occupied non-domestic buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Emergency Lighting, Recessed, 3W, Non Maintained

P.O.A.

RS PRO LED Emergency Lighting, Recessed, 3W, Non Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maintained

Non Maintained

Width

42mm

Lamp Type

LED

Wattage

3W

IP Rating

IP20

Fitting Type

Recessed

Luminosity

103lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V

Country of Origin

China

Product details

RS PRO LED 3W Emergency Mini Spot Light

RS PRO LED 3W emergency mini spot light features a non-maintained emergency backup providing 3 hours of illumination in the case of a power failure. The spot light is small, and the recessed installation design means this emergency light is ideal for corridors.
In the event of an emergency, our RS PRO range of emergency lighting which also includes LED, twin-spots and bulkheads mean that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits

  • Mini spot light with separate driver and battery pack

  • LED technology – offers increased energy and cost savings

  • 1 x 3W LED – 103lm

  • Polycarbonate body with aluminium bezel

  • Choice of 2 bezels (white or silver)

  • 35mm cut out

  • Ni-Cd batteries

  • Non-maintained operation only

  • Recessed ceiling mounted

  • Green indicator light for power/charge

  • 3 hours emergency duration

  • IP20

  • 230V

FAQs

What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.

Why is Emergency Lighting so important?
It is essential that all occupied non-domestic buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.