RS PRO LED Gripper, Inspection Lamp, Handheld, 1500 lm, IP44

Technical Document
Specifications
Brand
RS ProLamp Type
LED Gripper
Lamp Supplied
Yes
Voltage Rating
110 V
Luminosity
1500 lm
Light Style
Handheld
Wattage
15 W
Arm Length
120mm
Wired/Wireless
Wired
IP Rating
IP44
Cable Length
3m
EU Energy Efficiency Rating
F
Country of Origin
China
AED 353.29
AED 353.29 Each (ex VAT)
AED 370.95
AED 370.95 Each (inc. VAT)
1
AED 353.29
AED 353.29 Each (ex VAT)
AED 370.95
AED 370.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLamp Type
LED Gripper
Lamp Supplied
Yes
Voltage Rating
110 V
Luminosity
1500 lm
Light Style
Handheld
Wattage
15 W
Arm Length
120mm
Wired/Wireless
Wired
IP Rating
IP44
Cable Length
3m
EU Energy Efficiency Rating
F
Country of Origin
China