Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO LED Hand Lamp Black, Red - Rechargeable 1300 lm, 200 mm

RS Stock No.: 239-7023Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Lantern

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

1300 lm

Case Material

Polycarbonate

Batteries

3.7 V 10400mAh

IP Rating

IPX6

Hazardous Area

No

Model

RSPRO-L44R

Depth

108 mm

Wattage

13 W

Range

750 m

Beam Type

Flood, Spot

Water Resistant

Yes

Length

200 mm

Colour

Black, Red

Head Diameter

131mm

Width

108 mm

Weight with Batteries

730g

Country of Origin

China

Stock information temporarily unavailable.

AED 581.95

AED 581.95 Each (ex VAT)

AED 611.05

AED 611.05 Each (inc. VAT)

RS PRO LED Hand Lamp Black, Red - Rechargeable 1300 lm, 200 mm

AED 581.95

AED 581.95 Each (ex VAT)

AED 611.05

AED 611.05 Each (inc. VAT)

RS PRO LED Hand Lamp Black, Red - Rechargeable 1300 lm, 200 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Torch Style

Lantern

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

1300 lm

Case Material

Polycarbonate

Batteries

3.7 V 10400mAh

IP Rating

IPX6

Hazardous Area

No

Model

RSPRO-L44R

Depth

108 mm

Wattage

13 W

Range

750 m

Beam Type

Flood, Spot

Water Resistant

Yes

Length

200 mm

Colour

Black, Red

Head Diameter

131mm

Width

108 mm

Weight with Batteries

730g

Country of Origin

China