RS PRO LED RSPRO-H11R Head Torch 250 lm, 66 m Range

RS Stock No.: 186-4621Brand: RS PRODistrelec Article No.: 30391515
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

RS Pro

Rechargeable

Yes

Model Number

RSPRO-H11R

Lamp Type

LED

Luminosity

250 lm

Batteries

Li-Polymer

Hazardous Area

No

IP Rating

IPX6

Range

66 m

Beam Type

Flood, Spot

Weight with Batteries

95 gg

Weight (with Batteries)

95 gg

Colour

Black, Red

Head Diameter

60mm

Case Material

Polycarbonate

Distrelec Product Id

30391515

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 249.43

AED 249.43 Each (ex VAT)

AED 261.90

AED 261.90 Each (inc. VAT)

RS PRO LED RSPRO-H11R Head Torch 250 lm, 66 m Range

AED 249.43

AED 249.43 Each (ex VAT)

AED 261.90

AED 261.90 Each (inc. VAT)

RS PRO LED RSPRO-H11R Head Torch 250 lm, 66 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Rechargeable

Yes

Model Number

RSPRO-H11R

Lamp Type

LED

Luminosity

250 lm

Batteries

Li-Polymer

Hazardous Area

No

IP Rating

IPX6

Range

66 m

Beam Type

Flood, Spot

Weight with Batteries

95 gg

Weight (with Batteries)

95 gg

Colour

Black, Red

Head Diameter

60mm

Case Material

Polycarbonate

Distrelec Product Id

30391515

Country of Origin

China

You may be interested in