Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Head Torch 250 lm

RS Stock No.: 123-4514Brand: RS PRO
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

RS Pro

Rechargeable

No

Lamp Type

LED

Luminosity

250 lm

Batteries

AA

Hazardous Area

No

Beam Type

Flood

Weight with Batteries

156g

Colour

Black

Case Material

Plastic

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Head Torch 250 lm

P.O.A.

RS PRO LED Head Torch 250 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Rechargeable

No

Lamp Type

LED

Luminosity

250 lm

Batteries

AA

Hazardous Area

No

Beam Type

Flood

Weight with Batteries

156g

Colour

Black

Case Material

Plastic

Country of Origin

Taiwan, Province Of China

You may be interested in