RS PRO LED Head Torch 350 lm, 40m Range

RS Stock No.: 219-8133Brand: RS PRODistrelec Article No.: 30395004
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

RS Pro

Rechargeable

Yes

Model Number

RSPRO-H33R

Lamp Type

LED

Luminosity

350 lm

Batteries

Li-Polymer 3.7 V 1400 mAh

Hazardous Area

No

IP Rating

IP67

Range

40m

Beam Type

Adjustable

Weight with Batteries

160g

Weight (with Batteries)

160g

Head Diameter

86.5mm

Case Material

Thermoplastic

Distrelec Product Id

30395004

Country of Origin

China

Stock information temporarily unavailable.

AED 260.50

AED 260.50 Each (ex VAT)

AED 273.53

AED 273.53 Each (inc. VAT)

RS PRO LED Head Torch 350 lm, 40m Range

AED 260.50

AED 260.50 Each (ex VAT)

AED 273.53

AED 273.53 Each (inc. VAT)

RS PRO LED Head Torch 350 lm, 40m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Rechargeable

Yes

Model Number

RSPRO-H33R

Lamp Type

LED

Luminosity

350 lm

Batteries

Li-Polymer 3.7 V 1400 mAh

Hazardous Area

No

IP Rating

IP67

Range

40m

Beam Type

Adjustable

Weight with Batteries

160g

Weight (with Batteries)

160g

Head Diameter

86.5mm

Case Material

Thermoplastic

Distrelec Product Id

30395004

Country of Origin

China