RS PRO LED Head Torch 400 lm, 20 m Range

Technical Document
Specifications
Brand
RS ProRechargeable
Yes
Model Number
RSPRO-H34R
Lamp Type
LED
Luminosity
400 lm
Batteries
Li-Polymer
Hazardous Area
No
IP Rating
IP67
Range
20 m
Beam Type
Adjustable
Weight with Batteries
160 gg
Weight (with Batteries)
160 gg
Colour
Black, Red
Head Diameter
86.5mm
Case Material
Thermoplastic
Country of Origin
China
AED 255.15
AED 255.15 Each (ex VAT)
AED 267.91
AED 267.91 Each (inc. VAT)
1
AED 255.15
AED 255.15 Each (ex VAT)
AED 267.91
AED 267.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRechargeable
Yes
Model Number
RSPRO-H34R
Lamp Type
LED
Luminosity
400 lm
Batteries
Li-Polymer
Hazardous Area
No
IP Rating
IP67
Range
20 m
Beam Type
Adjustable
Weight with Batteries
160 gg
Weight (with Batteries)
160 gg
Colour
Black, Red
Head Diameter
86.5mm
Case Material
Thermoplastic
Country of Origin
China