Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO LED Head Torch 800 lm, 100 m Range

RS Stock No.: 255-4200Brand: RS PRO
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

RS Pro

Rechargeable

Yes

Model Number

RSPRO-H54R

Lamp Type

LED

Luminosity

800 lm

Batteries

2200mAh 18650 Li-ion battery

Hazardous Area

No

IP Rating

IPX4

Range

100 m

Beam Type

High, Low, Medium

Weight with Batteries

133g

Colour

Black

Head Diameter

89mm

Case Material

ABS, PC

Country of Origin

China

You may be interested in
Petzl LED Head Torch 450 lm, 90 m Range
AED 327.83Each (ex VAT)
RS PRO LED Head Torch 815 lm
AED 425.34Each (ex VAT)
Stock information temporarily unavailable.

AED 348.39

AED 348.39 1 Box of 1 (ex VAT)

AED 365.81

AED 365.81 1 Box of 1 (inc. VAT)

RS PRO LED Head Torch 800 lm, 100 m Range

AED 348.39

AED 348.39 1 Box of 1 (ex VAT)

AED 365.81

AED 365.81 1 Box of 1 (inc. VAT)

RS PRO LED Head Torch 800 lm, 100 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Petzl LED Head Torch 450 lm, 90 m Range
AED 327.83Each (ex VAT)
RS PRO LED Head Torch 815 lm
AED 425.34Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Rechargeable

Yes

Model Number

RSPRO-H54R

Lamp Type

LED

Luminosity

800 lm

Batteries

2200mAh 18650 Li-ion battery

Hazardous Area

No

IP Rating

IPX4

Range

100 m

Beam Type

High, Low, Medium

Weight with Batteries

133g

Colour

Black

Head Diameter

89mm

Case Material

ABS, PC

Country of Origin

China

You may be interested in
Petzl LED Head Torch 450 lm, 90 m Range
AED 327.83Each (ex VAT)
RS PRO LED Head Torch 815 lm
AED 425.34Each (ex VAT)