RS PRO LED, Inspection Lamp, 300 lm, IP54
RS Stock No.: 186-4627Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLamp Type
LED
Luminosity
300 lm
Rechargeable
Yes
IP Rating
IP54
Length
160 mm
Weight (with Batteries)
168g
Country of Origin
China
Stock information temporarily unavailable.
AED 259.00
AED 259.00 Each (ex VAT)
AED 271.95
AED 271.95 Each (inc. VAT)
RS PRO LED, Inspection Lamp, 300 lm, IP54
1
AED 259.00
AED 259.00 Each (ex VAT)
AED 271.95
AED 271.95 Each (inc. VAT)
RS PRO LED, Inspection Lamp, 300 lm, IP54
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLamp Type
LED
Luminosity
300 lm
Rechargeable
Yes
IP Rating
IP54
Length
160 mm
Weight (with Batteries)
168g
Country of Origin
China