Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED, Inspection Lamp, 700 lm, IP54

RS Stock No.: 186-4628Brand: RS PRODistrelec Article No.: 30391518
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Luminosity

700 lm

Rechargeable

Yes

Length

190 mm

Mains Plug Type

USB

IP Rating

IP54

Distrelec Product Id

30391518

Weight (with Batteries)

210g

Case Material

ABS, PC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 398.15

AED 398.15 Each (ex VAT)

AED 418.06

AED 418.06 Each (inc. VAT)

RS PRO LED, Inspection Lamp, 700 lm, IP54

AED 398.15

AED 398.15 Each (ex VAT)

AED 418.06

AED 418.06 Each (inc. VAT)

RS PRO LED, Inspection Lamp, 700 lm, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Luminosity

700 lm

Rechargeable

Yes

Length

190 mm

Mains Plug Type

USB

IP Rating

IP54

Distrelec Product Id

30391518

Weight (with Batteries)

210g

Case Material

ABS, PC

Country of Origin

China

You may be interested in