RS PRO LED Inspection Lamp, Articulated Arm
RS Stock No.: 183-5235Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLamp Type
LED
Voltage Rating
3.7 V
Rechargeable
Yes
Light Style
Articulated Arm
Wattage
3 W
Arm Type
Adjustable Arm
Model
LA7000USB
Mains Plug Type
USB
Integral transformer
No
Country of Origin
China
Stock information temporarily unavailable.
AED 137.13
AED 137.13 Each (ex VAT)
AED 143.99
AED 143.99 Each (inc. VAT)
RS PRO LED Inspection Lamp, Articulated Arm
1
AED 137.13
AED 137.13 Each (ex VAT)
AED 143.99
AED 143.99 Each (inc. VAT)
RS PRO LED Inspection Lamp, Articulated Arm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLamp Type
LED
Voltage Rating
3.7 V
Rechargeable
Yes
Light Style
Articulated Arm
Wattage
3 W
Arm Type
Adjustable Arm
Model
LA7000USB
Mains Plug Type
USB
Integral transformer
No
Country of Origin
China