Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Keyring Torch Black 10 lm, 53 mm

RS Stock No.: 219-8136Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

LED

Luminosity

10 lm

Case Material

Aluminium

Batteries

3 x LR44 Button Cell Batteries

Hazardous Area

No

Model

RSPRO-K37

Depth

17 mm

Range

m

Water Resistant

No

Beam Type

Fixed

Length

53 mm

Head Diameter

17mm

Colour

Black

Width

17 mm

Weight with Batteries

21g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Keyring Torch Black 10 lm, 53 mm

P.O.A.

RS PRO LED Keyring Torch Black 10 lm, 53 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

LED

Luminosity

10 lm

Case Material

Aluminium

Batteries

3 x LR44 Button Cell Batteries

Hazardous Area

No

Model

RSPRO-K37

Depth

17 mm

Range

m

Water Resistant

No

Beam Type

Fixed

Length

53 mm

Head Diameter

17mm

Colour

Black

Width

17 mm

Weight with Batteries

21g

Country of Origin

China

You may be interested in