RS PRO LED LED Downlight, 220 → 240V ac, 87 x 60mm, 8W

Technical Document
Specifications
Brand
RS ProLamp Type
Integrated SMD LED
Lamp Type
LED
Type
Downlight
Type
LED Downlight
Lamp Base
SMD
Voltage Rating
250 Vac
Voltage Rating
220 → 240V ac
Length
42 mm
Depth
60mm
Dimensions
87x42 mm
Dimensions
87 x 60mm
Diameter
87mm
Wattage
5 → 8 W
IP Rating
IP65
Wattage
8W
Colour Temperature
2700, 3000, 4000, 6000K
Cut-out Size
70mm
Finish
Brushed Chrome
Dimmable
Yes
Lamp Supplied
Yes
Country of Origin
China
AED 97.81
AED 97.81 Each (ex VAT)
AED 102.70
AED 102.70 Each (inc. VAT)
1
AED 97.81
AED 97.81 Each (ex VAT)
AED 102.70
AED 102.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLamp Type
Integrated SMD LED
Lamp Type
LED
Type
Downlight
Type
LED Downlight
Lamp Base
SMD
Voltage Rating
250 Vac
Voltage Rating
220 → 240V ac
Length
42 mm
Depth
60mm
Dimensions
87x42 mm
Dimensions
87 x 60mm
Diameter
87mm
Wattage
5 → 8 W
IP Rating
IP65
Wattage
8W
Colour Temperature
2700, 3000, 4000, 6000K
Cut-out Size
70mm
Finish
Brushed Chrome
Dimmable
Yes
Lamp Supplied
Yes
Country of Origin
China