RS PRO LED LED Panel, 12/24 or 12/48 Vac/Vdc, 314 mm Length, 4000K

Technical Document
Specifications
Brand
RS ProLamp Type
LED
Type
LED Panel
Cabinet Lighting Type
Panel Light
Luminosity
600 lm
Voltage Rating
12/24 or 12/48 Vac/Vdc
Length
314 mm
Colour Temperature
4000K
Country of Origin
Italy
AED 334.60
AED 334.60 Each (ex VAT)
AED 351.33
AED 351.33 Each (inc. VAT)
1
AED 334.60
AED 334.60 Each (ex VAT)
AED 351.33
AED 351.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLamp Type
LED
Type
LED Panel
Cabinet Lighting Type
Panel Light
Luminosity
600 lm
Voltage Rating
12/24 or 12/48 Vac/Vdc
Length
314 mm
Colour Temperature
4000K
Country of Origin
Italy