RS PRO LED Machine Light, 100 → 260 V ac, IP65, 430mm Arm Length

RS Stock No.: 777-8025Brand: RS PRO
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Lamp Supplied

Yes

Light Style

Articulated Arm

Luminosity

1100lm

Voltage Rating

100 → 260 V ac

Wattage

12W

Arm Length

430mm

Arm Type

Adjustable Arm

IP Rating

IP65

Mains Plug Type

Type G - British BS1363

Maximum Reach

215mm

Integral transformer

No

Cable Length

1.8m

Country of Origin

Taiwan, Province Of China

You may be interested in

AED 941.69

AED 941.69 Each (ex VAT)

AED 988.77

AED 988.77 Each (inc. VAT)

RS PRO LED Machine Light, 100 → 260 V ac, IP65, 430mm Arm Length

AED 941.69

AED 941.69 Each (ex VAT)

AED 988.77

AED 988.77 Each (inc. VAT)

RS PRO LED Machine Light, 100 → 260 V ac, IP65, 430mm Arm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Lamp Supplied

Yes

Light Style

Articulated Arm

Luminosity

1100lm

Voltage Rating

100 → 260 V ac

Wattage

12W

Arm Length

430mm

Arm Type

Adjustable Arm

IP Rating

IP65

Mains Plug Type

Type G - British BS1363

Maximum Reach

215mm

Integral transformer

No

Cable Length

1.8m

Country of Origin

Taiwan, Province Of China

You may be interested in