Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Machine Light, 100 → 260 V ac, IP65

RS Stock No.: 777-7965Brand: RS PRODistrelec Article No.: 30391712
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

2200lm

Voltage Rating

100 → 260 V ac

Light Style

Linear Fixed

Wattage

24W

IP Rating

IP65

Mains Plug Type

Type C - Europlug

Integral transformer

Yes

Length

522mm

Cable Length

1.8m

Distrelec Product Id

30391712

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 986.42

AED 986.42 Each (ex VAT)

AED 1,035.74

AED 1,035.74 Each (inc. VAT)

RS PRO LED Machine Light, 100 → 260 V ac, IP65

AED 986.42

AED 986.42 Each (ex VAT)

AED 1,035.74

AED 1,035.74 Each (inc. VAT)

RS PRO LED Machine Light, 100 → 260 V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

2200lm

Voltage Rating

100 → 260 V ac

Light Style

Linear Fixed

Wattage

24W

IP Rating

IP65

Mains Plug Type

Type C - Europlug

Integral transformer

Yes

Length

522mm

Cable Length

1.8m

Distrelec Product Id

30391712

Country of Origin

Taiwan, Province Of China

You may be interested in