RS PRO LED Machine Light, 100 → 277 V ac, IP20, 520mm Arm Length

Technical Document
Specifications
Brand
RS ProLamp Type
LED
Lamp Supplied
Yes
Voltage Rating
100 → 277 V ac
Luminosity
500lm
Light Style
Flexible Arm
Wattage
3W
Arm Length
520mm
Arm Type
Flexible Neck
UK Energy Efficiency Rating
E
EU Energy Efficiency Rating
E
IP Rating
IP20
Maximum Reach
520mm
Mains Plug Type
Type G - British BS1363
Integral transformer
Yes
Cable Length
1.8m
Country of Origin
Taiwan, Province Of China
AED 561.02
AED 561.02 Each (ex VAT)
AED 589.07
AED 589.07 Each (inc. VAT)
1
AED 561.02
AED 561.02 Each (ex VAT)
AED 589.07
AED 589.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLamp Type
LED
Lamp Supplied
Yes
Voltage Rating
100 → 277 V ac
Luminosity
500lm
Light Style
Flexible Arm
Wattage
3W
Arm Length
520mm
Arm Type
Flexible Neck
UK Energy Efficiency Rating
E
EU Energy Efficiency Rating
E
IP Rating
IP20
Maximum Reach
520mm
Mains Plug Type
Type G - British BS1363
Integral transformer
Yes
Cable Length
1.8m
Country of Origin
Taiwan, Province Of China