Technical Document
Specifications
Brand
RS ProDioptre
3 dpt, 12 dpt
Lens Size
175mm
Maximum Reach
940mm
Magnifier Type
Table Clamp Mount
Lamp Type
LED
Lamp Wattage
12W
Dimmable
Yes
Lens Diameter
175mm
Plug Type
EU Plug, UK Plug
Distrelec Product Id
30390892
Country of Origin
China
Stock information temporarily unavailable.
AED 1,078.72
AED 1,078.72 Each (ex VAT)
AED 1,132.66
AED 1,132.66 Each (inc. VAT)
RS PRO LED Magnifier Lamp with Table Clamp Mount, 3 dpt, 12 dpt, 175mm Lens Dia., 175mm Lens
1
AED 1,078.72
AED 1,078.72 Each (ex VAT)
AED 1,132.66
AED 1,132.66 Each (inc. VAT)
RS PRO LED Magnifier Lamp with Table Clamp Mount, 3 dpt, 12 dpt, 175mm Lens Dia., 175mm Lens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDioptre
3 dpt, 12 dpt
Lens Size
175mm
Maximum Reach
940mm
Magnifier Type
Table Clamp Mount
Lamp Type
LED
Lamp Wattage
12W
Dimmable
Yes
Lens Diameter
175mm
Plug Type
EU Plug, UK Plug
Distrelec Product Id
30390892
Country of Origin
China