Technical Document
Specifications
Brand
RS ProDioptre
3 dpt, 12 dpt
Lens Size
100mm
Magnifier Type
Integral Base
Lamp Type
LED
Lamp Wattage
2W
Operating Voltage
220 → 240V ac
Lens Diameter
100mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Distrelec Product Id
30391725
Country of Origin
China
Product details
LED Compact Table Magnifier Lamp
The RS PRO round LED table magnifying lamp with sun cap is ideal for mobile working and can quickly and easily be moved from desk to desk. The magnifying lamp also has strong arm joint and quick positioning handle allowing the user to quickly push or pull the magnifier away or closer to the work station and adjust to the correct height. This easy set up table magnifying lamp can be easily placed on your desk or table with the sturdy base without taking up too much room. With the 3 dioptre main lens makes this perfect for the user for close up inspections, design or small part assembly work but also has an additional built in smaller 12 dioptre lens to magnify your working station much more.
Features and Benefits
Table LED magnifying lamp
Energy efficient
30 individual LED Bulbs that never need replacing
Shadow free, cool light
High quality lens
3 dioptres (1.75 x magnification) & 12 dioptres (4 x magnification)
Inbuilt sun protector cap
EU quality standards
Application Information
RS PRO Magnifiers are suitable for a range of applications:-
Reading, writing and study
Electronics
Light Industrial Work
Medical and Dentistry Fields
Design Work
Jewellers
Office Environment
FAQ's
How does it work?
The LED daylight bulbs allow you to view colours accurately at any time of day or night, as well as the fine detail on objects. The bulbs provide a consistent, shadow free light source. They are also energy saving and have low heat emission which means that you can work for longer periods of time preventing tired, strained or sore eyes.
How long is the mains cable?
The mains cable that is attached to this magnifying lamp is 1.5m long.
Can this be sat on a table or does it need to be clamped?
This RS PRO magnifying lamp is to be sat/ placed on a table and does not need to be clamped to a table.
AED 475.12
AED 475.12 Each (ex VAT)
AED 498.88
AED 498.88 Each (inc. VAT)
1
AED 475.12
AED 475.12 Each (ex VAT)
AED 498.88
AED 498.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDioptre
3 dpt, 12 dpt
Lens Size
100mm
Magnifier Type
Integral Base
Lamp Type
LED
Lamp Wattage
2W
Operating Voltage
220 → 240V ac
Lens Diameter
100mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Distrelec Product Id
30391725
Country of Origin
China
Product details
LED Compact Table Magnifier Lamp
The RS PRO round LED table magnifying lamp with sun cap is ideal for mobile working and can quickly and easily be moved from desk to desk. The magnifying lamp also has strong arm joint and quick positioning handle allowing the user to quickly push or pull the magnifier away or closer to the work station and adjust to the correct height. This easy set up table magnifying lamp can be easily placed on your desk or table with the sturdy base without taking up too much room. With the 3 dioptre main lens makes this perfect for the user for close up inspections, design or small part assembly work but also has an additional built in smaller 12 dioptre lens to magnify your working station much more.
Features and Benefits
Table LED magnifying lamp
Energy efficient
30 individual LED Bulbs that never need replacing
Shadow free, cool light
High quality lens
3 dioptres (1.75 x magnification) & 12 dioptres (4 x magnification)
Inbuilt sun protector cap
EU quality standards
Application Information
RS PRO Magnifiers are suitable for a range of applications:-
Reading, writing and study
Electronics
Light Industrial Work
Medical and Dentistry Fields
Design Work
Jewellers
Office Environment
FAQ's
How does it work?
The LED daylight bulbs allow you to view colours accurately at any time of day or night, as well as the fine detail on objects. The bulbs provide a consistent, shadow free light source. They are also energy saving and have low heat emission which means that you can work for longer periods of time preventing tired, strained or sore eyes.
How long is the mains cable?
The mains cable that is attached to this magnifying lamp is 1.5m long.
Can this be sat on a table or does it need to be clamped?
This RS PRO magnifying lamp is to be sat/ placed on a table and does not need to be clamped to a table.