RS PRO LED Magnifying Lamp with Table Clamp Mount, 3dioptre, 125mm Lens Dia., 125mm Lens

RS Stock No.: 146-5490Brand: RS PRO
brand-logo
View all in Magnifying Lamps

Technical Document

Specifications

Brand

RS Pro

Dioptre

3dioptre

Lens Size

125mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

14.5W

Operating Voltage

230V ac

Weight

75g

Lens Diameter

125mm

Plug Type

EU Plug, UK Plug

Country of Origin

China

You may be interested in
Magnifying Glass Lamp 1.75x Euro
AED 462.00Each (ex VAT)
Stock information temporarily unavailable.

AED 983.43

AED 983.43 Each (ex VAT)

AED 1,032.60

AED 1,032.60 Each (inc. VAT)

RS PRO LED Magnifying Lamp with Table Clamp Mount, 3dioptre, 125mm Lens Dia., 125mm Lens

AED 983.43

AED 983.43 Each (ex VAT)

AED 1,032.60

AED 1,032.60 Each (inc. VAT)

RS PRO LED Magnifying Lamp with Table Clamp Mount, 3dioptre, 125mm Lens Dia., 125mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Magnifying Glass Lamp 1.75x Euro
AED 462.00Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Dioptre

3dioptre

Lens Size

125mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

14.5W

Operating Voltage

230V ac

Weight

75g

Lens Diameter

125mm

Plug Type

EU Plug, UK Plug

Country of Origin

China

You may be interested in
Magnifying Glass Lamp 1.75x Euro
AED 462.00Each (ex VAT)