RS PRO LED Magnifying Lamp with Table Clamp Mount, 3 dpt, 5 dpt, 125mm Lens Dia., 125mm Lens

RS Stock No.: 808-7042Brand: RS PRODistrelec Article No.: 30391724
brand-logo
View all in Magnifying Lamps

Technical Document

Specifications

Brand

RS Pro

Dioptre

3 dpt, 5 dpt

Lens Size

125mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

8W

Operating Voltage

220 → 240V ac

Lens Diameter

125mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Distrelec Product Id

30391724

Country of Origin

China

Product details

RS Pro Long Reach LED Magnifier Lamp

RS Pro offers a great value range of fluorescent and LED daylight magnifier lamps. The range includes, table lamps, long reach and task lamps, headband magnifiers and lightboxes. The RS Pro Long Reach LED Magnifier Lamp offers a 1.5 m cable and 65 mm clamp, ideal for mobile working and can quickly and easily be moved from desk to desk.

How does it work?

The fluorescent daylight tubes allow you to view colours accurately at any time of day or night, as well as the fine detail on objects. The tubes provide a consistent, shadow free light source. They are also energy saving and have low heat emission which means that you can work for longer and in comfort

Features and Benefits

• Long reach LED magnifier lamp
• 56 white LED light bulbs, only 9 W in total
• Energy efficient
• Bulbs never need replacing
• Shadow free, cool light
• Quality 125 mm (5") removable lens
• 3 dioptres (1.75 x magnification)
• Built-in handle and Sun Protector cap
• Includes table clamp
• EU quality standards
• Energy Consumption: 8kWh/1000h
• Energy Efficiency Class: A+

Lens Magnification

• 3 dioptre lens 1.75x
• 5 dioptre lens 2.25x

Why choose this product?

The fluorescent daylight tubes allow you to view colours accurately anytime day or night, as well as the smaller detail on objects. The tubes provide a consistent shadow free light source, are energy saving and have low heat emission which means that you can work for longer and in comfort.

Application Information

RS Pro Bench Magnifiers are suitable for a range of applications

• Reading, writing and study
• Crafting and modelling
• Sewing and tapestry
• Jewellery making
• Electronics
• Light industrial work
• Airbrushing

You may be interested in
Stock information temporarily unavailable.

AED 1,132.00

AED 1,132.00 Each (ex VAT)

AED 1,188.60

AED 1,188.60 Each (inc. VAT)

RS PRO LED Magnifying Lamp with Table Clamp Mount, 3 dpt, 5 dpt, 125mm Lens Dia., 125mm Lens

AED 1,132.00

AED 1,132.00 Each (ex VAT)

AED 1,188.60

AED 1,188.60 Each (inc. VAT)

RS PRO LED Magnifying Lamp with Table Clamp Mount, 3 dpt, 5 dpt, 125mm Lens Dia., 125mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Dioptre

3 dpt, 5 dpt

Lens Size

125mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

8W

Operating Voltage

220 → 240V ac

Lens Diameter

125mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Distrelec Product Id

30391724

Country of Origin

China

Product details

RS Pro Long Reach LED Magnifier Lamp

RS Pro offers a great value range of fluorescent and LED daylight magnifier lamps. The range includes, table lamps, long reach and task lamps, headband magnifiers and lightboxes. The RS Pro Long Reach LED Magnifier Lamp offers a 1.5 m cable and 65 mm clamp, ideal for mobile working and can quickly and easily be moved from desk to desk.

How does it work?

The fluorescent daylight tubes allow you to view colours accurately at any time of day or night, as well as the fine detail on objects. The tubes provide a consistent, shadow free light source. They are also energy saving and have low heat emission which means that you can work for longer and in comfort

Features and Benefits

• Long reach LED magnifier lamp
• 56 white LED light bulbs, only 9 W in total
• Energy efficient
• Bulbs never need replacing
• Shadow free, cool light
• Quality 125 mm (5") removable lens
• 3 dioptres (1.75 x magnification)
• Built-in handle and Sun Protector cap
• Includes table clamp
• EU quality standards
• Energy Consumption: 8kWh/1000h
• Energy Efficiency Class: A+

Lens Magnification

• 3 dioptre lens 1.75x
• 5 dioptre lens 2.25x

Why choose this product?

The fluorescent daylight tubes allow you to view colours accurately anytime day or night, as well as the smaller detail on objects. The tubes provide a consistent shadow free light source, are energy saving and have low heat emission which means that you can work for longer and in comfort.

Application Information

RS Pro Bench Magnifiers are suitable for a range of applications

• Reading, writing and study
• Crafting and modelling
• Sewing and tapestry
• Jewellery making
• Electronics
• Light industrial work
• Airbrushing

You may be interested in