Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO LED Pen Torch Black 100 lm, 145 mm

RS Stock No.: 192-3680Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

100 lm

Case Material

Aluminium

Batteries

2x AAA

Length

145 mm

Colour

Black

Weight with Batteries

58g

Weight (with Batteries)

58g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Pen Torch Black 100 lm, 145 mm

P.O.A.

RS PRO LED Pen Torch Black 100 lm, 145 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

100 lm

Case Material

Aluminium

Batteries

2x AAA

Length

145 mm

Colour

Black

Weight with Batteries

58g

Weight (with Batteries)

58g

You may be interested in