Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Strip Light, 230 V ac, 500 mm Length, 3000K

RS Stock No.: 701-2889Brand: RS PRO
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Strip Light

Voltage Rating

230 V ac

Length

500 mm

Colour Temperature

3000K

Dimmable

No

Lamp Base

T4

Lamp Supplied

Yes

Diffuser Finish

Pearl

Country of Origin

United Kingdom

Product details

LED Mains Strip Light

Ultra-slim, low profile, linkable, low power LED strip lighting available as a direct replacement for existing T4 fluorescent lighting.

Low power consumptionUp to 10 years continuous operationCool runningIntegral on/off switchInternal fuse protectionEasily "daisy chained" together using link cables (available separately, see Note)

Supplied with

a choice of nylon mounting brackets and 2 screws

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Strip Light, 230 V ac, 500 mm Length, 3000K

P.O.A.

RS PRO LED Strip Light, 230 V ac, 500 mm Length, 3000K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Strip Light

Voltage Rating

230 V ac

Length

500 mm

Colour Temperature

3000K

Dimmable

No

Lamp Base

T4

Lamp Supplied

Yes

Diffuser Finish

Pearl

Country of Origin

United Kingdom

Product details

LED Mains Strip Light

Ultra-slim, low profile, linkable, low power LED strip lighting available as a direct replacement for existing T4 fluorescent lighting.

Low power consumptionUp to 10 years continuous operationCool runningIntegral on/off switchInternal fuse protectionEasily "daisy chained" together using link cables (available separately, see Note)

Supplied with

a choice of nylon mounting brackets and 2 screws

You may be interested in