Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Strip Light, 230 V ac, 520 mm Length, 12 W, 7500K

RS Stock No.: 720-3821Brand: RS PRO
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Strip Light

Voltage Rating

230 V ac

Length

520 mm

Width

20 mm

Depth

44 mm

Dimensions

520 x 20 x 44 mm

Wattage

12 W

Colour Temperature

7500K

Light Colour

Cool White

Dimmable

No

Lamp Base

T4

Lamp Supplied

Yes

Finish

White

Diffuser Finish

Clear

Country of Origin

United Kingdom

Product details

LED Mains Strip Light

Ultra-slim, low profile, linkable, low power LED strip lighting available as a direct replacement for existing T4 fluorescent lighting.

Low power consumptionUp to 10 years continuous operationCool runningIntegral on/off switchInternal fuse protectionEasily "daisy chained" together using link cables (available separately, see Note)

Supplied with

a choice of nylon mounting brackets and 2 screws

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Strip Light, 230 V ac, 520 mm Length, 12 W, 7500K

P.O.A.

RS PRO LED Strip Light, 230 V ac, 520 mm Length, 12 W, 7500K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Strip Light

Voltage Rating

230 V ac

Length

520 mm

Width

20 mm

Depth

44 mm

Dimensions

520 x 20 x 44 mm

Wattage

12 W

Colour Temperature

7500K

Light Colour

Cool White

Dimmable

No

Lamp Base

T4

Lamp Supplied

Yes

Finish

White

Diffuser Finish

Clear

Country of Origin

United Kingdom

Product details

LED Mains Strip Light

Ultra-slim, low profile, linkable, low power LED strip lighting available as a direct replacement for existing T4 fluorescent lighting.

Low power consumptionUp to 10 years continuous operationCool runningIntegral on/off switchInternal fuse protectionEasily "daisy chained" together using link cables (available separately, see Note)

Supplied with

a choice of nylon mounting brackets and 2 screws

You may be interested in