Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Stroboscope, ±0.02 % Accuracy

RS Stock No.: 134-6742Brand: RS PRO
brand-logo
View all in Stroboscopes

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

±0.02 %

Dimensions

150 x 130 x 112mm

Weight

1.1kg

Height

112mm

Length

150mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

130mm

Stock information temporarily unavailable.

AED 8,642.34

AED 8,642.34 Each (ex VAT)

AED 9,074.46

AED 9,074.46 Each (inc. VAT)

RS PRO LED Stroboscope, ±0.02 % Accuracy

AED 8,642.34

AED 8,642.34 Each (ex VAT)

AED 9,074.46

AED 9,074.46 Each (inc. VAT)

RS PRO LED Stroboscope, ±0.02 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

±0.02 %

Dimensions

150 x 130 x 112mm

Weight

1.1kg

Height

112mm

Length

150mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

130mm