Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO LED Stroboscope, ±0.02 % Accuracy

RS Stock No.: 134-6743Brand: RS PRO
brand-logo
View all in Stroboscopes

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

±0.02 %

Dimensions

150 x 130 x 112mm

Weight

1.2kg

Height

112mm

Length

150mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

130mm

Product details

RS PRO SuperCube LED Portable Stroboscope

Introducing the RS PRO SuperCube LED Portable Stroboscope, a groundbreaking addition to the esteemed RS PRO family. With unmatched brightness, performance, and technology, this stroboscope is distinguished by its integrated auto-sync laser, enabling swift measurements in mere seconds.
Designed with durability and accuracy, it thrives in demanding industrial settings, tailor-made for maintenance, commissioning, and inspections. Its intuitive controls allow for seamless adjustment to meet your specific requirements.
Powered by a robust Lithium-ion battery, it offers up to 7 hours of continuous operation, ensuring uninterrupted productivity. Featuring 118 long-lasting, high-performance LEDs, it provides outstanding illumination for precise measurements, even in challenging conditions.

Features and Benefits

  • Incorporates innovative and low-maintenance LED technology

  • Adjustable light intensity and image sharpness for optimal results

  • Powered by a reliable Lithium-ion battery for extended usage

  • Features a convenient backlit display for clear visibility in any environment

  • Includes an integrated auto-sync laser function for enhanced accuracy and efficiency

  • Calibrated options available

Applications

  • Maintenance work

  • Engineering and construction

  • Manufacturing inspections

Stock information temporarily unavailable.

AED 19,985.35

AED 19,985.35 Each (ex VAT)

AED 20,984.62

AED 20,984.62 Each (inc. VAT)

RS PRO LED Stroboscope, ±0.02 % Accuracy

AED 19,985.35

AED 19,985.35 Each (ex VAT)

AED 20,984.62

AED 20,984.62 Each (inc. VAT)

RS PRO LED Stroboscope, ±0.02 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

±0.02 %

Dimensions

150 x 130 x 112mm

Weight

1.2kg

Height

112mm

Length

150mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

130mm

Product details

RS PRO SuperCube LED Portable Stroboscope

Introducing the RS PRO SuperCube LED Portable Stroboscope, a groundbreaking addition to the esteemed RS PRO family. With unmatched brightness, performance, and technology, this stroboscope is distinguished by its integrated auto-sync laser, enabling swift measurements in mere seconds.
Designed with durability and accuracy, it thrives in demanding industrial settings, tailor-made for maintenance, commissioning, and inspections. Its intuitive controls allow for seamless adjustment to meet your specific requirements.
Powered by a robust Lithium-ion battery, it offers up to 7 hours of continuous operation, ensuring uninterrupted productivity. Featuring 118 long-lasting, high-performance LEDs, it provides outstanding illumination for precise measurements, even in challenging conditions.

Features and Benefits

  • Incorporates innovative and low-maintenance LED technology

  • Adjustable light intensity and image sharpness for optimal results

  • Powered by a reliable Lithium-ion battery for extended usage

  • Features a convenient backlit display for clear visibility in any environment

  • Includes an integrated auto-sync laser function for enhanced accuracy and efficiency

  • Calibrated options available

Applications

  • Maintenance work

  • Engineering and construction

  • Manufacturing inspections