Technical Document
Specifications
Brand
RS ProTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
1400 lm
Case Material
Aluminium
Batteries
6 x AA
IP Rating
IP67
Hazardous Area
No
Model
RSPRO-F8
Depth
39.5 mm
Wattage
14 W
Range
200 m
Beam Type
Flood, Spot
Water Resistant
Yes
Length
174 mm
Colour
Black
Head Diameter
39.5mm
Width
39.5 mm
Weight with Batteries
420g
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
1400 lm
Case Material
Aluminium
Batteries
6 x AA
IP Rating
IP67
Hazardous Area
No
Model
RSPRO-F8
Depth
39.5 mm
Wattage
14 W
Range
200 m
Beam Type
Flood, Spot
Water Resistant
Yes
Length
174 mm
Colour
Black
Head Diameter
39.5mm
Width
39.5 mm
Weight with Batteries
420g
Country of Origin
China