Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Torch Black 300 lm, 143 mm

RS Stock No.: 742-2817Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Pocket

Rechargeable

No

Lamp Type

LED

Luminosity

300 lm

Case Material

Aluminium

Batteries

3 x AAA

Beam Type

Spot to Flood

Length

143 mm

Colour

Black

Head Diameter

33.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Torch Black 300 lm, 143 mm

P.O.A.

RS PRO LED Torch Black 300 lm, 143 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Torch Style

Pocket

Rechargeable

No

Lamp Type

LED

Luminosity

300 lm

Case Material

Aluminium

Batteries

3 x AAA

Beam Type

Spot to Flood

Length

143 mm

Colour

Black

Head Diameter

33.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in