RS PRO LED Torch Black - Rechargeable 550 lm, 175 mm

RS Stock No.: 176-6030Brand: RS PRODistrelec Article No.: 30391481
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

550 lm

Case Material

Aluminium

Batteries

3.7v 2200mAh

IP Rating

IPX4

Hazardous Area

No

Model

RSPRO-F5R

Depth

33 mm

Wattage

5 W

Range

150 m

Beam Type

Flood, Spot

Water Resistant

Yes

Length

175 mm

Colour

Black

Head Diameter

45mm

Width

33 mm

Weight with Batteries

366g

Country of Origin

China

You may be interested in

AED 234.78

AED 234.78 Each (ex VAT)

AED 246.52

AED 246.52 Each (inc. VAT)

RS PRO LED Torch Black - Rechargeable 550 lm, 175 mm

AED 234.78

AED 234.78 Each (ex VAT)

AED 246.52

AED 246.52 Each (inc. VAT)

RS PRO LED Torch Black - Rechargeable 550 lm, 175 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

550 lm

Case Material

Aluminium

Batteries

3.7v 2200mAh

IP Rating

IPX4

Hazardous Area

No

Model

RSPRO-F5R

Depth

33 mm

Wattage

5 W

Range

150 m

Beam Type

Flood, Spot

Water Resistant

Yes

Length

175 mm

Colour

Black

Head Diameter

45mm

Width

33 mm

Weight with Batteries

366g

Country of Origin

China

You may be interested in