RS PRO LED Torch Black, Red - Rechargeable 1200 lm, 160 mm

Technical Document
Specifications
Brand
RS ProTorch Style
Torch
Rechargeable
Yes
Plug Type
USB-C
Lamp Type
LED
Luminosity
1200 lm
Case Material
Aluminium
Batteries
3.7v 2200mAh
IP Rating
IPX4
Hazardous Area
No
Model
RSPRO-F59R
Depth
36 mm
Wattage
58 W
Range
200 m
Beam Type
Adjustable
Water Resistant
Yes
Length
160 mm
Colour
Black, Red
Head Diameter
32mm
Width
32 mm
Weight with Batteries
186.5g
Country of Origin
China
AED 206.17
AED 206.17 1 Box of 1 (ex VAT)
AED 216.48
AED 216.48 1 Box of 1 (inc. VAT)
1
AED 206.17
AED 206.17 1 Box of 1 (ex VAT)
AED 216.48
AED 216.48 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTorch Style
Torch
Rechargeable
Yes
Plug Type
USB-C
Lamp Type
LED
Luminosity
1200 lm
Case Material
Aluminium
Batteries
3.7v 2200mAh
IP Rating
IPX4
Hazardous Area
No
Model
RSPRO-F59R
Depth
36 mm
Wattage
58 W
Range
200 m
Beam Type
Adjustable
Water Resistant
Yes
Length
160 mm
Colour
Black, Red
Head Diameter
32mm
Width
32 mm
Weight with Batteries
186.5g
Country of Origin
China