Hazardous Product

RS PRO LED Torch Black, Red - Rechargeable 1500 lm, 105 mm

RS Stock No.: 219-8131Brand: RS PRODistrelec Article No.: 30391551
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

1500 lm

Batteries

Li-Ion

Case Material

Aluminium

IP Rating

IPX4

Hazardous Area

No

Model

RSPRO-F40R

Depth

30 mm

Wattage

15 W

Range

190 m

Water Resistant

Yes

Beam Type

High/Low/Strobe

Length

105 mm

Head Diameter

30mm

Colour

Black, Red

Width

30 mm

Weight with Batteries

166g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Torch Black, Red - Rechargeable 1500 lm, 105 mm

P.O.A.

RS PRO LED Torch Black, Red - Rechargeable 1500 lm, 105 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

1500 lm

Batteries

Li-Ion

Case Material

Aluminium

IP Rating

IPX4

Hazardous Area

No

Model

RSPRO-F40R

Depth

30 mm

Wattage

15 W

Range

190 m

Water Resistant

Yes

Beam Type

High/Low/Strobe

Length

105 mm

Head Diameter

30mm

Colour

Black, Red

Width

30 mm

Weight with Batteries

166g

Country of Origin

China

You may be interested in