RS PRO LED Wireless Charging Desk Lamp with , 5 W

RS Stock No.: 233-6791Brand: RS PRODistrelec Article No.: 30419017
brand-logo
View all in Desk Lamps

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Wattage

5 W

Base Type

Table

Plug Type

Type G - British

Arm Type

Adjustable Arm

Colour

Silver, White

Voltage Rating

12 V dc

Height

410mm

Lamp Supplied

Yes

Standards Met

EN55015, EN6100-6-2, EN61547

Distrelec Product Id

30419017

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 464.00

AED 464.00 Each (ex VAT)

AED 487.20

AED 487.20 Each (inc. VAT)

RS PRO LED Wireless Charging Desk Lamp with , 5 W

AED 464.00

AED 464.00 Each (ex VAT)

AED 487.20

AED 487.20 Each (inc. VAT)

RS PRO LED Wireless Charging Desk Lamp with , 5 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Wattage

5 W

Base Type

Table

Plug Type

Type G - British

Arm Type

Adjustable Arm

Colour

Silver, White

Voltage Rating

12 V dc

Height

410mm

Lamp Supplied

Yes

Standards Met

EN55015, EN6100-6-2, EN61547

Distrelec Product Id

30419017

Country of Origin

China

You may be interested in