RS PRO LED Wireless Charging Desk Lamp with Desk Base, 5 W
RS Stock No.: 273-1801Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLamp Type
LED
Wattage
5 W
Maximum Reach
410mm
Base Type
Desk Base
Plug Type
USB
Arm Type
Rigid Arm with Adjustable Head
Colour
Silver, White
Height
410mm
Lamp Supplied
Yes
Width
145 mm
Country of Origin
China
Stock information temporarily unavailable.
AED 410.81
AED 410.81 Each (ex VAT)
AED 431.35
AED 431.35 Each (inc. VAT)
RS PRO LED Wireless Charging Desk Lamp with Desk Base, 5 W
1
AED 410.81
AED 410.81 Each (ex VAT)
AED 431.35
AED 431.35 Each (inc. VAT)
RS PRO LED Wireless Charging Desk Lamp with Desk Base, 5 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLamp Type
LED
Wattage
5 W
Maximum Reach
410mm
Base Type
Desk Base
Plug Type
USB
Arm Type
Rigid Arm with Adjustable Head
Colour
Silver, White
Height
410mm
Lamp Supplied
Yes
Width
145 mm
Country of Origin
China