RS PRO LED Work Light, 110 V ac, IP65
RS Stock No.: 145-5916Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
A-Frame Stand
Lamp Type
LED
Wattage
20 W
Voltage Rating
110 V ac
Anti-corrosive
Yes
IP Rating
IP65
Case Material
Polycarbonate
Length
610 mm
Lamp Supplied
Yes
Current Rating
85 mA
Country of Origin
China
Stock information temporarily unavailable.
AED 1,052.78
AED 1,052.78 Each (ex VAT)
AED 1,105.42
AED 1,105.42 Each (inc. VAT)
RS PRO LED Work Light, 110 V ac, IP65
1
AED 1,052.78
AED 1,052.78 Each (ex VAT)
AED 1,105.42
AED 1,105.42 Each (inc. VAT)
RS PRO LED Work Light, 110 V ac, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
A-Frame Stand
Lamp Type
LED
Wattage
20 W
Voltage Rating
110 V ac
Anti-corrosive
Yes
IP Rating
IP65
Case Material
Polycarbonate
Length
610 mm
Lamp Supplied
Yes
Current Rating
85 mA
Country of Origin
China