RS PRO LED Work Light, 110 V, IP55
RS Stock No.: 231-8194Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
LED Festoon Light
Lamp Type
LED
Wattage
10 W
Voltage Rating
110 V
Anti-corrosive
Yes
IP Rating
IP55
Lamp Size
110 x 99 mm
Country of Origin
China
Stock information temporarily unavailable.
AED 859.30
AED 859.30 Each (ex VAT)
AED 902.26
AED 902.26 Each (inc. VAT)
RS PRO LED Work Light, 110 V, IP55
1
AED 859.30
AED 859.30 Each (ex VAT)
AED 902.26
AED 902.26 Each (inc. VAT)
RS PRO LED Work Light, 110 V, IP55
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
LED Festoon Light
Lamp Type
LED
Wattage
10 W
Voltage Rating
110 V
Anti-corrosive
Yes
IP Rating
IP55
Lamp Size
110 x 99 mm
Country of Origin
China