Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Left Hand Thread Die, M6 x 1mm Pitch, 13/16in od

RS Stock No.: 364-3997Brand: RS PRO
brand-logo
View all in Dies

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Pitch

1mm

Outside Diameter

13/16in

Thickness

1/4in

Material

HSS

Left Hand Thread

Yes

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Left Hand Thread Die, M6 x 1mm Pitch, 13/16in od

P.O.A.

RS PRO Left Hand Thread Die, M6 x 1mm Pitch, 13/16in od
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Pitch

1mm

Outside Diameter

13/16in

Thickness

1/4in

Material

HSS

Left Hand Thread

Yes

Country of Origin

Germany

You may be interested in