Technical Document
Specifications
Brand
RS ProThread Size
M6
Pitch
1mm
Outside Diameter
20.63mm
Thickness
6.35mm
Material
HSS
Left Hand Thread
Yes
Country of Origin
China
Product details
Metric Dies, Left Hand Thread
High quality, high speed steel
Metric coarse series thread
Polypropylene storage case
M3 - M6 sizes are 13/16 in (20mm) diameter
M8 - M12 sizes are 1 5/16 in (33mm) diameter
AED 70.35
AED 70.35 Each (ex VAT)
AED 73.87
AED 73.87 Each (inc. VAT)
1
AED 70.35
AED 70.35 Each (ex VAT)
AED 73.87
AED 73.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M6
Pitch
1mm
Outside Diameter
20.63mm
Thickness
6.35mm
Material
HSS
Left Hand Thread
Yes
Country of Origin
China
Product details
Metric Dies, Left Hand Thread
High quality, high speed steel
Metric coarse series thread
Polypropylene storage case
M3 - M6 sizes are 13/16 in (20mm) diameter
M8 - M12 sizes are 1 5/16 in (33mm) diameter