RS PRO Lever Micro Switch, Screw Terminal, 15 A @ 250 V ac, SP-CO

Technical Document
Specifications
Brand
RS ProActuator Type
Lever
Terminal Type
Screw
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
85 gms
Contact Material
Fine Silver
Case Material
Plastic
Mechanical Life
1000000Operations
Release Force
14gf
Voltage Rating
250V ac
Standards Met
IEC 1058-1
Country of Origin
India
Product details
Heavy Duty Microswitch (15A)
Single pole reverse acting changover switches available with a variety of actuators
Standards
IEC 1058-1
AED 83.42
AED 83.42 Each (ex VAT)
AED 87.59
AED 87.59 Each (inc. VAT)
1
AED 83.42
AED 83.42 Each (ex VAT)
AED 87.59
AED 87.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 83.42 |
10 - 24 | AED 75.81 |
25 - 49 | AED 57.80 |
50+ | AED 53.08 |
Technical Document
Specifications
Brand
RS ProActuator Type
Lever
Terminal Type
Screw
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
85 gms
Contact Material
Fine Silver
Case Material
Plastic
Mechanical Life
1000000Operations
Release Force
14gf
Voltage Rating
250V ac
Standards Met
IEC 1058-1
Country of Origin
India
Product details
Heavy Duty Microswitch (15A)
Single pole reverse acting changover switches available with a variety of actuators
Standards
IEC 1058-1