RS PRO Lever Micro Switch, Screw Terminal, 15A, CO, IP40

RS Stock No.: 241-249Brand: RS PRO
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Lever

Terminal Type

Screw

Contact Current Rating

15A

Contact Configuration

CO

IP Rating

IP40

Operating Force

85gms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Switch Housing

PBT

Contact Material

Silver

Case Material

PBT

Mechanical Life

100000Operations

Release Force

14gf

Voltage Rating

440V

Switch Operation

Snap Action

Operating Temperature Range

-55 → 85°C

Standards Met

CE, cCSAus, IEC 1058-1

Country of Origin

India

AED 66.62

AED 66.62 Each (ex VAT)

AED 69.95

AED 69.95 Each (inc. VAT)

RS PRO Lever Micro Switch, Screw Terminal, 15A, CO, IP40

AED 66.62

AED 66.62 Each (ex VAT)

AED 69.95

AED 69.95 Each (inc. VAT)

RS PRO Lever Micro Switch, Screw Terminal, 15A, CO, IP40

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Lever

Terminal Type

Screw

Contact Current Rating

15A

Contact Configuration

CO

IP Rating

IP40

Operating Force

85gms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Switch Housing

PBT

Contact Material

Silver

Case Material

PBT

Mechanical Life

100000Operations

Release Force

14gf

Voltage Rating

440V

Switch Operation

Snap Action

Operating Temperature Range

-55 → 85°C

Standards Met

CE, cCSAus, IEC 1058-1

Country of Origin

India