Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Lever Micro Switch, Solder Terminal, 10 A @ 250 V ac, DPST

RS Stock No.: 797-2555Brand: RS PRO
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Lever

Terminal Type

Solder

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

DPST

Operating Force

100 gms

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Contact Material

Silver

Mechanical Life

1000000Operations

Voltage Rating

250V ac

Release Force

15gf

Operating Temperature Range

-65 → +125°C

Standards Met

IEC 1058-1

Country of Origin

India

Product details

Microswitch Double Break

Miniature 4 circuit, double pole, double break, snap action switches

2 NO + 2 NC contacts
Mechanical life: 1000000 operations

You may be interested in
Stock information temporarily unavailable.

AED 66.90

AED 66.90 Each (ex VAT)

AED 70.24

AED 70.24 Each (inc. VAT)

RS PRO Lever Micro Switch, Solder Terminal, 10 A @ 250 V ac, DPST

AED 66.90

AED 66.90 Each (ex VAT)

AED 70.24

AED 70.24 Each (inc. VAT)

RS PRO Lever Micro Switch, Solder Terminal, 10 A @ 250 V ac, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 66.90
20 - 49AED 58.61
50 - 99AED 51.96
100+AED 48.15
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Lever

Terminal Type

Solder

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

DPST

Operating Force

100 gms

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Contact Material

Silver

Mechanical Life

1000000Operations

Voltage Rating

250V ac

Release Force

15gf

Operating Temperature Range

-65 → +125°C

Standards Met

IEC 1058-1

Country of Origin

India

Product details

Microswitch Double Break

Miniature 4 circuit, double pole, double break, snap action switches

2 NO + 2 NC contacts
Mechanical life: 1000000 operations

You may be interested in