RS PRO Lever Microswitch, Screw Terminal, 16A @ 250V ac, SPDT, IP40

RS Stock No.: 249-6840Brand: RS PRO
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Lever

Terminal Type

Screw

Contact Current Rating

16A @ 250V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

100g

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver/ Silver Plated

Case Material

Glass Filled Thermoplastic

Mechanical Life

1000000Operations

Release Force

25g

Voltage Rating

250V

Country of Origin

India

Stock information temporarily unavailable.

AED 56.18

AED 56.18 Each (ex VAT)

AED 58.99

AED 58.99 Each (inc. VAT)

RS PRO Lever Microswitch, Screw Terminal, 16A @ 250V ac, SPDT, IP40

AED 56.18

AED 56.18 Each (ex VAT)

AED 58.99

AED 58.99 Each (inc. VAT)

RS PRO Lever Microswitch, Screw Terminal, 16A @ 250V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 56.18
10 - 99AED 54.50
100+AED 47.72

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Lever

Terminal Type

Screw

Contact Current Rating

16A @ 250V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

100g

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver/ Silver Plated

Case Material

Glass Filled Thermoplastic

Mechanical Life

1000000Operations

Release Force

25g

Voltage Rating

250V

Country of Origin

India